There are no models available for this part yet.
Overview of 225291-E by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 225291-E by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50AK8282
|
Newark | Sensor Conn, M12, R/A Plug, 8Pos, Tht, Product Range:-, Sensor Connector Size:M12, Sensor Connector Gender:Male, No. Of Positions:8 Positions, Sensor Contact Type:Pcb Pin, Sensor Connector Mounting:Right Angle Pcb Mount Rohs Compliant: Yes |Erni Te Connectivity 225291-E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 223 |
|
$9.5700 | Buy Now | |
DISTI #
50AK8283
|
Newark | Sensor Conn, M12, R/A Plug, 8Pos, Tht, Product Range:-, Sensor Connector Size:M12, Sensor Connector Gender:Male, No. Of Positions:8 Positions, Sensor Contact Type:Pcb Pin, Sensor Connector Mounting:Right Angle Pcb Mount Rohs Compliant: Yes |Erni Te Connectivity 225291-E RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$16.8400 / $20.2500 | Buy Now | |
DISTI #
2684-225291-ECT-ND
|
DigiKey | MALE/FEMALE A-CODE Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
386 In Stock |
|
$10.9210 / $17.2400 | Buy Now | |
DISTI #
225291-E
|
Avnet Americas | Conn Circular Insert M12 PIN 8 POS Solder T/R - Bulk (Alt: 225291-E) Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
$9.0406 | Buy Now | |
DISTI #
305-225291-E
|
Mouser Electronics | Standard Circular Connector 8-PIN,A-CODING,THR RoHS: Compliant | 0 |
|
$11.5000 | Order Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 250 Package Multiple: 250 Lead time: 28 Weeks Container: Box | 0Box |
|
$9.5700 | Buy Now | ||
DISTI #
ERN225291
|
Heilind Electronics | M12 R/A MALE FOR SENSOR PIPE8-PIN A-CODING THR | Americas - 187 in Stock |
|
$11.0820 / $14.3830 | Buy Now | |
Onlinecomponents.com | M12 M 8 A L90F T * 301 * 188 * * Y * 000 RoHS: Compliant | 0 |
|
$10.0700 / $20.9700 | Buy Now | ||
DISTI #
225291-E
|
TTI | Standard Circular Connector 8-PIN,A-CODING,THR RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel |
Americas - 250 In Stock |
|
$11.2500 / $11.5000 | Buy Now | |
DISTI #
ERN225291
|
Interstate Connecting Components | M12 R/A MALE FOR SENSOR PIPE8-PIN A-CODING THR | 62 |
|
$11.0820 / $14.3830 | Buy Now |
CAD Models for 225291-E by TE Connectivity
Part Data Attributes for 225291-E by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Backshell Type
|
SOLID
|
Body Depth
|
0.741 inch
|
Body Diameter
|
0.409 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Design
|
PREASSEM CONN
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT APPLICABLE
|
Contact Style
|
RND PIN-SKT
|
Coupling Type
|
SNAP
|
DIN Conformance
|
NO
|
Durability
|
100 Cycles
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
4A
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Polarization
|
A
|
Rated Current (Signal)
|
4 A
|
Reference Standard
|
UL
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
8
|