-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TNC PLUG DUAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
225345-6-ND
|
DigiKey | TNC PLUG DUAL Min Qty: 500 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.3093 | Buy Now |
DISTI #
225345-6
|
Avnet Americas | Conn TNC PL 50Ohm Crimp ST Cable Mount Gold - Bulk (Alt: 225345-6) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$23.9894 / $28.8686 | Buy Now |
DISTI #
571-225345-6
|
Mouser Electronics | RF Connectors / Coaxial Connectors TNC PLUG DUAL | 0 |
|
$30.7900 | Order Now |
DISTI #
AMP225345-6
|
Heilind Electronics | TNC PLUG DUAL | Americas - 0 in Stock |
|
$29.8971 | Buy Now |
|
Onlinecomponents.com | TNC PLUG DUAL |
120 In Stock |
|
$0 | Buy Now |
DISTI #
225345-6
|
Avnet Americas | Conn TNC PL 50Ohm Crimp ST Cable Mount Gold - Bulk (Alt: 225345-6) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$23.9894 / $28.8686 | Buy Now |
DISTI #
225345-6
|
Avnet Americas | Conn TNC PL 50Ohm Crimp ST Cable Mount Gold - Bulk (Alt: 225345-6) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$23.9894 / $28.8686 | Buy Now |
DISTI #
AMP225345-6
|
Interstate Connecting Components | TNC PLUG DUAL | 0 |
|
$29.8971 | Buy Now |
DISTI #
000000000000928694
|
Sager | RF Connectors / Coaxial Connectors TNC PLUG DUAL Min Qty: 1 | 0 |
|
$28.4700 / $35.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
225345-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
225345-6
TE Connectivity
TNC PLUG DUAL
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 34 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | APPLICABLE CABLES: RG 142/U; RG 142A/U; RG 142B/U; RG 400/U | |
Body Diameter | 0.64 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG 142, RG 142B, RG 400, RG 142A | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF TNC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 1.5 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insertion Loss | 0.18 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 11 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | SILVER | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.3 | |
Withdrawl Force-Min | .556 N |