-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector Adapter, Aluminum Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
225441-000
|
Avnet Americas | 225441-000 - Bulk (Alt: 225441-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$287.6486 / $346.1534 | Buy Now |
DISTI #
571-225441-000
|
Mouser Electronics | Circular MIL Spec Backshells HEX40-AB-00-19- A7-1-DS RoHS: Not Compliant | 0 |
|
$329.9000 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$329.0000 | Buy Now |
DISTI #
RYCHEX40-AB-00-19-A7-1-DS
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCHEX40-AB-00-19-A7-1-DS | Americas - 0 in Stock |
|
$358.4853 | Buy Now |
|
Onlinecomponents.com | HEX40-AB-00-19-A7-1-DS | 0 |
|
$308.0500 / $783.5500 | Buy Now |
DISTI #
RYCHEX40-AB-00-19-A7-1-DS
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCHEX40-AB-00-19-A7-1-DS | 0 |
|
$358.4853 | Buy Now |
DISTI #
000000000003624347
|
Sager | Circular MIL Spec Backshells HEX40-AB-00-19- A7-1-DS Min Qty: 1 | 0 |
|
$319.9500 / $376.4100 | Buy Now |
|
Master Electronics | HEX40-AB-00-19-A7-1-DS | 0 |
|
$308.0500 / $783.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
225441-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
225441-000
TE Connectivity
Circular Connector Adapter, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 0.98 inch | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | ALUMINUM ALLOY |