-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TNC PLUG DUAL W/P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51M8128
|
Newark | Connectorcoaxialtncplugcable50 Ohmcrimp, Connector Type:Tnc Coaxial, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg142, Rg142A, Rg142B, Rg400, Contact Material:-, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Amp Te Connectivity 225550-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.6000 / $47.6600 | Buy Now |
DISTI #
A144479-ND
|
DigiKey | CONN TNC PLUG STR 50 OHM CRIMP Lead time: 36 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
225550-6
|
Avnet Americas | Conn TNC PL 50Ohm Crimp ST Cable Mount Gold - Bulk (Alt: 225550-6) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$31.4942 / $37.8998 | Buy Now |
DISTI #
M39012/26B0006
|
Avnet Americas | Conn TNC PL 50Ohm Crimp ST Cable Mount Gold - Bulk (Alt: M39012/26B0006) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-225550-6
|
Mouser Electronics | RF Connectors / Coaxial Connectors TNC PLUG DUAL W/P RoHS: Compliant | 0 |
|
$49.4300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 Container: Box | 0Box |
|
$34.2200 | Buy Now |
DISTI #
AMP225550-6
|
Heilind Electronics | TNC PLUG DUAL W/P | Americas - 0 in Stock |
|
$39.2500 | Buy Now |
|
Onlinecomponents.com | TNC PLUG DUAL W/P RoHS: Compliant | 0 |
|
$34.1800 / $96.0800 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
DISTI #
225550-6
|
TTI | RF Connectors / Coaxial Connectors TNC PLUG DUAL W/P RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 1 Container: Each | Americas - 0 |
|
$48.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
225550-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
225550-6
TE Connectivity
TNC PLUG DUAL W/P
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 34 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACT: 1-225467-3, APPLICABLE CABLES: RG 142/U; RG 142A/U; RG 142B/U; RG 400/U | |
Body Diameter | 0.64 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG 400, RG 142, RG 142B, RG 142A | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF TNC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 2 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insertion Loss | 0.18 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 11 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | SILVER | |
Shell Material | PHOSPHOR BRONZE | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |
This table gives cross-reference parts and alternative options found for 225550-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 225550-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39012/26B0006 | CABLE TERMINATED, MALE, TNC CONNECTOR, CRIMP | TE Connectivity | 225550-6 vs M39012/26B0006 |