Part Details for 225682-E by TE Connectivity
Overview of 225682-E by TE Connectivity
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 225682-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK5328
|
Newark | Powerelement, Female Thread Rohs Compliant: Yes |Erni Te Connectivity 225682-E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3000 |
|
$1.7000 | Buy Now |
DISTI #
72AK7256
|
Newark | Terminal, Female Thread, 16Pin, M4 Rohs Compliant: Yes |Erni Te Connectivity 225682-E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6600 / $5.5900 | Buy Now |
DISTI #
2684-225682-E-ND
|
DigiKey | PWRELMT 16PIN PFIT HOLE M4 Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
10359 In Stock |
|
$1.8018 / $2.5600 | Buy Now |
DISTI #
225682-E
|
Avnet Americas | Conn M4 Threaded Power Connector Receptacle 1 POS ST (Alt: 225682-E) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 10 Lead time: 20 Weeks, 0 Days | 2700 Factory Stock |
|
$1.7874 / $2.0180 | Buy Now |
DISTI #
74AK5328
|
Avnet Americas | Conn M4 Threaded Power Connector Receptacle 1 POS ST - Bulk (Alt: 74AK5328) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 39 Weeks, 5 Days Container: Bulk | 0 |
|
$2.9400 / $3.6700 | Buy Now |
DISTI #
305-225682
|
Mouser Electronics | Terminals 16-PIN, PRESSFIT RoHS: Compliant | 3070 |
|
$1.8000 / $2.5600 | Buy Now |
|
Future Electronics | PowerElement, Female Thread 16-pin, pressfit RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 600 Container: Box | 490Box |
|
$1.8000 | Buy Now |
|
Onlinecomponents.com | POWELM BUCHSE VOLLM M4 4 2,54 * EP 7 CUS RoHS: Compliant |
600 In Stock 2700 Factory Stock |
|
$1.8500 / $6.3700 | Buy Now |
DISTI #
76441974
|
Verical | Conn Terminal Female Thread and Full Pin Population Min Qty: 2400 Package Multiple: 2400 | Americas - 2400 |
|
$1.8966 | Buy Now |
DISTI #
225682-E
|
TTI | Terminals 16-PIN, PRESSFIT Min Qty: 10 Package Multiple: 10 Container: Each |
Americas - 200 In Stock |
|
$2.0000 / $2.1000 | Buy Now |
Part Details for 225682-E
225682-E CAD Models
225682-E Part Data Attributes:
|
225682-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
225682-E
TE Connectivity
Board Connector, Female, Straight, Press Fit Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 39 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 160A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 236.22u inch | |
Rated Current (Signal) | 160 A | |
Terminal Length | 0.138 inch | |
Termination Type | PRESS FIT |