Part Details for 225975 (ALTERNATE: 225975) by RS Pro
Overview of 225975 (ALTERNATE: 225975) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 225975 (ALTERNATE: 225975)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70637369
|
RS | White LED Indicator Lamps Midget Groove Single Chip 28 V ac/dc 100000 h | RS PRO 225975 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 7 |
|
$4.7100 / $6.1800 | Buy Now |