Part Details for 225BMSABRB1 by CTS Corporation
Overview of 225BMSABRB1 by CTS Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 225BMSABRB1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
225BMSABRB1
|
Avnet Americas | Tactile Switch SPST-NO 50mA 12VDC Side Actuation 3.5mm Actuator Length 260gf Operating Force with Boss Gull Wing Surface Mount T/R - Tape and Reel (Alt: 225BMSABRB1) RoHS: Compliant Min Qty: 10800 Package Multiple: 1800 Container: Reel | 0 |
|
RFQ | |
DISTI #
225BMSABRB1
|
Avnet Americas | Tactile Switch SPST-NO 50mA 12VDC Side Actuation 3.5mm Actuator Length 260gf Operating Force with Boss Gull Wing Surface Mount T/R - Tape and Reel (Alt: 225BMSABRB1) RoHS: Compliant Min Qty: 10800 Package Multiple: 1800 Container: Reel | 0 |
|
RFQ |
Part Details for 225BMSABRB1
225BMSABRB1 CAD Models
225BMSABRB1 Part Data Attributes:
|
225BMSABRB1
CTS Corporation
Buy Now
|
Compare Parts:
225BMSABRB1
CTS Corporation
|
Samacsys Manufacturer | CTS |