There are no models available for this part yet.
Overview of 225BPS050MSA by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 225BPS050MSA by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72AK5682
|
Newark | Electrolytic/Ic |Cornell Dubilier 225BPS050MSA RoHS: Not Compliant Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0630 | Buy Now | |
DISTI #
1572-225BPS050MSA-ND
|
DigiKey | ELECTROLYTIC/IC Min Qty: 60000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0334 | Buy Now | |
DISTI #
598-225BPS050MSA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded ELECTROLYTIC/IC RoHS: Compliant | 0 |
|
$0.0340 / $0.0360 | Order Now |
CAD Models for 225BPS050MSA by Cornell Dubilier Electronics Inc
Part Data Attributes for 225BPS050MSA by Cornell Dubilier Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
Capacitance
|
2.2 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Custom Capabilities
|
Tape & Reel, Formed Leads, Epoxy Ends
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Polarity
|
NON-POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
5 mm
|
Alternate Parts for 225BPS050MSA
This table gives cross-reference parts and alternative options found for 225BPS050MSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 225BPS050MSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ROS-50V2R2M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF | ELNA America Inc | 225BPS050MSA vs ROS-50V2R2M |
225RSS050MB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, | Cornell Dubilier Electronics Inc | 225BPS050MSA vs 225RSS050MB |
225RSS050MSA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, | Cornell Dubilier Electronics Inc | 225BPS050MSA vs 225RSS050MSA |
50TWL2R2MFA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF | Rubycon Corporation | 225BPS050MSA vs 50TWL2R2MFA |
50BGF2R2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF | Rubycon Corporation | 225BPS050MSA vs 50BGF2R2 |
50NXA2R2MFA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, | Rubycon Corporation | 225BPS050MSA vs 50NXA2R2MFA |
50BIW2R2MKC | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF | Rubycon Corporation | 225BPS050MSA vs 50BIW2R2MKC |
50NXA2R2MCA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, | Rubycon Corporation | 225BPS050MSA vs 50NXA2R2MCA |
50TWTC2R2M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF | Rubycon Corporation | 225BPS050MSA vs 50TWTC2R2M |
50NA2R2MKC | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF | Rubycon Corporation | 225BPS050MSA vs 50NA2R2MKC |