Part Details for 225FM by Eaton Bussmann
Overview of 225FM by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 225FM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B6552
|
Newark | 225A 690V Ac Type T Fuse |Eaton Bussmann 225FM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$369.2100 / $449.6800 | Buy Now |
DISTI #
225FM-ND
|
DigiKey | FUSE CRTRDGE 225A 690VAC/500VDC Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$465.6600 | Buy Now |
DISTI #
70425857
|
RS | Fast acting FF HRC power FM fuse, 225A | Bussmann by Eaton 225FM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$27.3100 / $34.1400 | RFQ |
DISTI #
000000000002488726
|
Sager | Specialty Fuses 225A 690V AC TYPE T Min Qty: 1 | 0 |
|
$295.8400 / $328.7100 | Buy Now |