Part Details for 225MMR400K by Cornell Dubilier Electronics Inc
Overview of 225MMR400K by Cornell Dubilier Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 225MMR400K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84M4548
|
Newark | Cap, 2.2Uf, 400Vdc, Film, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Leaded, Capacitance:2.2µf, Capacitance Tolerance:± 10%, Voltage(Ac):200V, Voltage(Dc):400V, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Cornell Dubilier 225MMR400K RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8870 / $1.2700 | Buy Now |
DISTI #
1572-1213-ND
|
DigiKey | CAP FILM 2.2UF 10% 400VDC RADIAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8530 / $2.6200 | Buy Now |
DISTI #
598-225MMR400K
|
Mouser Electronics | Film Capacitors 2.2uF 400V 10% RoHS: Compliant | 239 |
|
$0.8490 / $2.1900 | Buy Now |
Part Details for 225MMR400K
225MMR400K CAD Models
225MMR400K Part Data Attributes
|
225MMR400K
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
225MMR400K
Cornell Dubilier Electronics Inc
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED, LEAD FREE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 22 mm | |
JESD-609 Code | e3 | |
Length | 31 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |
Alternate Parts for 225MMR400K
This table gives cross-reference parts and alternative options found for 225MMR400K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 225MMR400K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECQE4225KF | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | 225MMR400K vs ECQE4225KF |
ECQE4225KFZ | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | 225MMR400K vs ECQE4225KFZ |