There are no models available for this part yet.
Overview of 225MPW250K by Illinois Capacitor Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 225MPW250K by Illinois Capacitor Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84M4552
|
Newark | Cap, Film, Pp, 2.2Uf, 250V, Axial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Axial Leaded, Capacitance:2.2µf, Capacitance Tolerance:± 10%, Voltage(Ac):200V, Voltage(Dc):250V, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Illinois Capacitor 225MPW250K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 223 |
|
$1.8800 / $3.5200 | Buy Now | |
Onlinecomponents.com | Metalized Polyester Film Capacitor - 2.2uF ±10% - 250WVDC - +105°C RoHS: Compliant | 200 Factory Stock |
|
$1.2200 / $1.7600 | Buy Now | ||
Master Electronics | Metalized Polyester Film Capacitor - 2.2uF ±10% - 250WVDC - +105°C RoHS: Compliant | 200 Factory Stock |
|
$1.2200 / $1.7600 | Buy Now |
CAD Models for 225MPW250K by Illinois Capacitor Inc
Part Data Attributes for 225MPW250K by Illinois Capacitor Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
ILLINOIS CAPACITOR INC
|
Package Description
|
AXIAL LEADED, LEAD FREE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.60
|
Samacsys Manufacturer
|
ILLINOIS CAPACITOR
|
Additional Feature
|
RATED AC VOLTAGE (V): 160
|
Capacitance
|
2.2 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Custom Capabilities
|
Tape & Reel
|
Dielectric Material
|
POLYPROPYLENE
|
JESD-609 Code
|
e3
|
Manufacturer Series
|
MPW
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
200 V
|
Rated (DC) Voltage (URdc)
|
250 V
|
Series
|
MPW
|
Surface Mount
|
NO
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|