Part Details for 225MWR050K by Cornell Dubilier Electronics Inc
Overview of 225MWR050K by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for 225MWR050K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30M9867
|
Newark | Cap, 2.2Uf, 50Vdc, Film, Axial, Dielectric Type:Metallized Pet, Capacitor Case/Package:-, Capacitance:2.2Μf, Capacitance Tolerance:± 10%, Voltage(Ac):30V, Voltage(Dc):50V, Capacitor Mounting:Through Hole, Lead Spacing:- Rohs Compliant: Yes |Cornell Dubilier 225MWR050K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 900 |
|
$0.6360 | Buy Now |
DISTI #
1572-1092-ND
|
DigiKey | CAP FILM 2.2UF 10% 50VDC AXIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
301 In Stock |
|
$0.6954 / $1.8500 | Buy Now |
DISTI #
598-225MWR050K
|
Mouser Electronics | Film Capacitors 2.2uF 50V 10% RoHS: Compliant | 172 |
|
$0.6750 / $1.8000 | Buy Now |
DISTI #
225MWR050K
|
TTI | Film Capacitors 2.2uF 50V 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 200 In Stock |
|
$0.7100 / $1.0700 | Buy Now |
Part Details for 225MWR050K
225MWR050K CAD Models
225MWR050K Part Data Attributes
|
225MWR050K
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
225MWR050K
Cornell Dubilier Electronics Inc
Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 2.2uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 9 mm | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Length | 14.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 30 V | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |