Part Details for 225P10294XD3 by Cornell Dubilier Electronics Inc
Overview of 225P10294XD3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 225P10294XD3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65W8179
|
Newark | Orange Drop |Cornell Dubilier 225P10294XD3 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2900 / $1.4400 | Buy Now |
DISTI #
338-4340-ND
|
DigiKey | CAP FILM 1000PF 10% 400VDC RAD Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
174 In Stock |
|
$0.8757 / $2.3400 | Buy Now |
DISTI #
598-225P10294XD3
|
Mouser Electronics | Film Capacitors 400V 1nF ORANGE DROP RoHS: Compliant | 513 |
|
$1.2100 / $3.1400 | Buy Now |
DISTI #
70267232
|
RS | Capacitor, Polyester Film, Cap 0.001 uF, Tol 10%,Vol-Rtg 400 VDC, Radial, Hockey Crmp | Cornell-Dubilier 225P10294XD3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 186 |
|
$2.1000 / $2.8000 | Buy Now |
|
Onlinecomponents.com | Orange Drop® Polyester Film/Foil Capacitor - 0.001uF (+/-) 10% - 400VDC - 1.25 inch Hockey Stick Crimp Lead |
874 Partner Stock |
|
$1.2100 / $1.5300 | Buy Now |
DISTI #
225P10294XD3
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 1000 | 0 |
|
$1.2400 | Buy Now |
|
Master Electronics | Orange Drop® Polyester Film/Foil Capacitor - 0.001uF (+/-) 10% - 400VDC - 1.25 inch Hockey Stick Crimp Lead |
874 Partner Stock |
|
$1.2100 / $1.5300 | Buy Now |
Part Details for 225P10294XD3
225P10294XD3 CAD Models
225P10294XD3 Part Data Attributes:
|
225P10294XD3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
225P10294XD3
Cornell Dubilier Electronics Inc
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 14 mm | |
JESD-609 Code | e3 | |
Length | 20.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 9.5 mm | |
Terminal Shape | WIRE | |
Width | 6.4 mm |