Part Details for 225P10391WA2 by Cornell Dubilier Electronics Inc
Overview of 225P10391WA2 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 225P10391WA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y4279
|
Newark | Orange Drop |Cornell Dubilier 225P10391WA2 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2600 / $1.4100 | Buy Now |
DISTI #
225P10391WA2-ND
|
DigiKey | CAP FILM 10000PF 10% 100VDC RAD Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1100 In Stock |
|
$1.2080 / $3.1600 | Buy Now |
DISTI #
598-225P10391WA2
|
Mouser Electronics | Film Capacitors 0.01uF 100V 10% tol Orange Drop RoHS: Compliant | 898 |
|
$1.1800 / $2.5100 | Buy Now |
|
Future Electronics | 225P Series 100 V 0.01 uF ±10% Radial Orange Drop® Polyester Film Foil Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Bag | 0Bag |
|
$1.2400 / $1.4100 | Buy Now |
|
Onlinecomponents.com | Orange Drop® Polyester Film/Foil Capacitor - 0.01uF (+/-) 10% - 100VDC - 1.25 inch Straight Lead |
6198 In Stock |
|
$1.1500 / $1.5900 | Buy Now |
DISTI #
225P10391WA2
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 1000 | 0 |
|
$1.2100 | Buy Now |
|
Master Electronics | Orange Drop® Polyester Film/Foil Capacitor - 0.01uF (+/-) 10% - 100VDC - 1.25 inch Straight Lead |
6198 In Stock |
|
$1.1500 / $1.5900 | Buy Now |
Part Details for 225P10391WA2
225P10391WA2 CAD Models
225P10391WA2 Part Data Attributes:
|
225P10391WA2
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
225P10391WA2
Cornell Dubilier Electronics Inc
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 8.9 mm | |
JESD-609 Code | e3 | |
Length | 17.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 14.3 mm | |
Terminal Shape | WIRE | |
Width | 6.4 mm |