Part Details for 225P10391WD3 by Vishay Sprague
Overview of 225P10391WD3 by Vishay Sprague
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 225P10391WD3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 13 |
|
$1.6875 | Buy Now |
|
Quest Components | Capacitor, Mylar, 10nf, 100V, 10±% | 11 |
|
$1.9550 / $2.1250 | Buy Now |
|
Quest Components | Capacitor, Mylar, 10nf, 100V, 10±% | 8 |
|
$1.9550 / $2.1250 | Buy Now |
|
Quest Components | Capacitor, Mylar, 10nf, 100V, 10±% | 10 |
|
$1.8000 / $2.2500 | Buy Now |
|
Quest Components | Capacitor, Mylar, 10nf, 100V, 10±% | 12 |
|
$2.1250 / $3.4000 | Buy Now |
Part Details for 225P10391WD3
225P10391WD3 CAD Models
225P10391WD3 Part Data Attributes:
|
225P10391WD3
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
225P10391WD3
Vishay Sprague
CAPACITOR, FILM/FOIL, POLYESTER, 100 V, 0.01 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 7025 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | RATED AC VOLTAGE(V) : 70 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 14.91 mm | |
JESD-609 Code | e3 | |
Length | 17.78 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 70 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 7025 | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 9.525 mm | |
Terminal Shape | WIRE | |
Width | 6.35 mm |
Alternate Parts for 225P10391WD3
This table gives cross-reference parts and alternative options found for 225P10391WD3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 225P10391WD3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
225P10391WD3 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, 7025, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | 225P10391WD3 vs 225P10391WD3 |