Part Details for 225P10491WD3 by Cornell Dubilier Electronics Inc
Overview of 225P10491WD3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 225P10491WD3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65W8183
|
Newark | Capacitor, Film, Pet, 0.1Uf, 100V, Radial, Dielectric Type:Film/Foil Pet, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.1Μf, Capacitance Tolerance:± 10%, Voltage(Ac):70V, Voltage(Dc):100V, Capacitor Terminals:Pc Pin Rohs Compliant: Yes |Cornell Dubilier 225P10491WD3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$1.8000 / $2.9600 | Buy Now |
DISTI #
338-3422-ND
|
DigiKey | CAP FILM 0.1UF 10% 100VDC RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7771 / $4.3200 | Buy Now |
DISTI #
598-225P10491WD3
|
Mouser Electronics | Film Capacitors 100V 100nF ORANGE DROP RoHS: Compliant | 820 |
|
$1.3100 / $2.8500 | Buy Now |
DISTI #
70267236
|
RS | Capacitor, Polyester Film, Cap 0.1 uF, Tol 10%,Vol-Rtg 100 VDC, Radial, Hockey Crmp | Cornell-Dubilier 225P10491WD3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 670 |
|
$1.9400 / $2.5800 | Buy Now |
|
Future Electronics | 225P Series 100 V 0.1 uF ±10% Radial Orange Drop® Polyester Film Foil Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Bag | 0Bag |
|
$1.7200 | Buy Now |
|
Onlinecomponents.com | Orange Drop® Polyester Film/Foil Capacitor - 0.1uF (+/-) 10% - 100VDC - 1.25 inch Hockey Stick Crimp Lead | 2063 Factory Stock |
|
$1.3100 / $2.4400 | Buy Now |
DISTI #
26623539
|
Verical | Cap Film 0.1uF 100V PET 10% (17.8 X 10.2 X 14mm) Radial Wound 9.5mm 85°C Min Qty: 100 Package Multiple: 100 | Americas - 2000 |
|
$1.7692 / $2.1231 | Buy Now |
DISTI #
225P10491WD3
|
TTI | Film Capacitors 100V 100nF ORANGE DROP RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 4083 In Stock |
|
$1.3800 / $2.5800 | Buy Now |
DISTI #
225P10491WD3
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 100 | 0 |
|
$1.3400 / $1.8200 | Buy Now |
|
Master Electronics | Orange Drop® Polyester Film/Foil Capacitor - 0.1uF (+/-) 10% - 100VDC - 1.25 inch Hockey Stick Crimp Lead | 2063 Factory Stock |
|
$1.3100 / $2.4400 | Buy Now |
Part Details for 225P10491WD3
225P10491WD3 CAD Models
225P10491WD3 Part Data Attributes:
|
225P10491WD3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
225P10491WD3
Cornell Dubilier Electronics Inc
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 14 mm | |
JESD-609 Code | e3 | |
Length | 17.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 9.5 mm | |
Terminal Shape | WIRE | |
Width | 10.2 mm |