Part Details for 225P27391WD3 by Cornell Dubilier Electronics Inc
Overview of 225P27391WD3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 225P27391WD3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65W8212
|
Newark | Orange Drop |Cornell Dubilier 225P27391WD3 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4200 | Buy Now |
DISTI #
338-3402-ND
|
DigiKey | CAP FILM 0.027UF 10% 100VDC RAD Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
42 In Stock |
|
$0.7984 / $2.1300 | Buy Now |
DISTI #
598-225P27391WD3
|
Mouser Electronics | Film Capacitors 100V 27nF ORANGE DROP RoHS: Compliant | 100 |
|
$1.1900 / $2.1300 | Buy Now |
|
Onlinecomponents.com | Orange Drop® Polyester Film/Foil Capacitor - 0.027uF (+/-) 10% - 100VDC - 1.25 inch Hockey Stick Crimp Lead | 0 |
|
$1.3000 / $1.9000 | Buy Now |
DISTI #
225P27391WD3
|
TTI | Film Capacitors 100V 27nF ORANGE DROP RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 500 In Stock |
|
$1.1900 / $1.2800 | Buy Now |
DISTI #
225P27391WD3
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 1000 | 0 |
|
$1.2500 | Buy Now |
Part Details for 225P27391WD3
225P27391WD3 CAD Models
225P27391WD3 Part Data Attributes:
|
225P27391WD3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
225P27391WD3
Cornell Dubilier Electronics Inc
Film Capacitor, Polyester, 100V, 0.027uF, 7027
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.027 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 9.4 mm | |
Length | 17.78 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 70 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 7027 | |
Terminal Pitch | 9.5 mm | |
Width | 6.9 mm |