Part Details for 225P33491XD3 by SBE
Overview of 225P33491XD3 by SBE
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 225P33491XD3
225P33491XD3 CAD Models
225P33491XD3 Part Data Attributes
|
225P33491XD3
SBE
Buy Now
Datasheet
|
Compare Parts:
225P33491XD3
SBE
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.33uF, 8052,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SBE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 19.6 mm | |
Length | 20.3 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 70 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | 225P(100V,10%) | |
Size Code | 8052 | |
Terminal Pitch | 15 mm | |
Width | 13.2 mm |