-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65W8236
|
Newark | Orange Drop |Cornell Dubilier 225P56391WD3 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 46 |
|
$1.7600 / $1.8400 | Buy Now |
DISTI #
338-3398-ND
|
DigiKey | CAP FILM 0.056UF 10% 100VDC RAD Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
39 In Stock |
|
$0.8000 / $1.8500 | Buy Now |
DISTI #
598-225P56391WD3
|
Mouser Electronics | Film Capacitors 100V 56nF ORANGE DROP RoHS: Compliant | 685 |
|
$1.6200 / $1.6900 | Buy Now |
DISTI #
70267289
|
RS | Capacitor, Polyester Film, Cap 0.056 uF, Tol 10%,Vol-Rtg 100 VDC, Radial, Hockey Crmp | Cornell-Dubilier 225P56391WD3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 1629 |
|
$0.6400 | Buy Now |
|
Onlinecomponents.com | Orange Drop® Polyester Film/Foil Capacitor - 0.056uF (+/-) 10% - 100VDC - 1.25 inch Hockey Stick Crimp Lead RoHS: Compliant |
150 In Stock 46 Factory Stock |
|
$1.2600 / $2.0300 | Buy Now |
DISTI #
59191949
|
Verical | Cap Film 0.056uF 100V PET 10% (17.8 X 8.6 X 12.4mm) Radial Wound 9.5mm 85°C RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2133 | Americas - 100 |
|
$1.7290 / $2.6390 | Buy Now |
DISTI #
225P56391WD3
|
TTI | Film Capacitors 100V 56nF ORANGE DROP RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 1000 In Stock |
|
$1.2700 | Buy Now |
DISTI #
225P56391WD3
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 100 | 0 |
|
$1.3200 / $1.7800 | Buy Now |
|
Master Electronics | Orange Drop® Polyester Film/Foil Capacitor - 0.056uF (+/-) 10% - 100VDC - 1.25 inch Hockey Stick Crimp Lead RoHS: Compliant |
150 In Stock 46 Factory Stock |
|
$1.2600 / $2.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
225P56391WD3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
225P56391WD3
Cornell Dubilier Electronics Inc
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.056 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 12.4 mm | |
JESD-609 Code | e3 | |
Length | 17.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 9.5 mm | |
Terminal Shape | WIRE | |
Width | 8.6 mm |
This table gives cross-reference parts and alternative options found for 225P56391WD3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 225P56391WD3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
225P56391WH1 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 225P56391WD3 vs 225P56391WH1 |
225P56391WA1 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 225P56391WD3 vs 225P56391WA1 |
225P56391WF3 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 225P56391WD3 vs 225P56391WF3 |
225P56391WH2 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 225P56391WD3 vs 225P56391WH2 |
225P56391WG3 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 225P56391WD3 vs 225P56391WG3 |
225P56391WF1 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 225P56391WD3 vs 225P56391WF1 |
225P56391WH3 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 225P56391WD3 vs 225P56391WH3 |
225P56391WF2 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 225P56391WD3 vs 225P56391WF2 |
225P56391WD1 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 225P56391WD3 vs 225P56391WD1 |
225P56391WG1 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 225P56391WD3 vs 225P56391WG1 |