Part Details for 225P82491YD3 by Cornell Dubilier Electronics Inc
Overview of 225P82491YD3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 225P82491YD3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65W8248
|
Newark | Orange Drop |Cornell Dubilier 225P82491YD3 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1200 | Buy Now |
DISTI #
2266-225P82491YD3-ND
|
DigiKey | CAP FILM 0.82UF 10% 100VDC RAD Min Qty: 20 Lead time: 22 Weeks Container: Bulk MARKETPLACE PRODUCT |
960 In Stock |
|
$4.3500 / $4.6100 | Buy Now |
DISTI #
225P82491YD3-ND
|
DigiKey | CAP FILM 0.82UF 10% 100VDC RAD Min Qty: 20 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7845 | Buy Now |
DISTI #
598-225P82491YD3
|
Mouser Electronics | Film Capacitors 100Volts 820000pF ORANGE DROP RoHS: Compliant | 0 |
|
$3.6500 / $3.6600 | Order Now |
DISTI #
70267301
|
RS | Capacitor, Polyester Film, Cap 0.82 uF, Tol 10%,Vol-Rtg 100 VDC, Radial, Hockey Crmp | Cornell-Dubilier 225P82491YD3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 4 |
|
$3.3000 / $3.8900 | Buy Now |
|
Onlinecomponents.com | Orange Drop® Polyester Film/Foil Capacitor - 0.82uF (+/-) 10% - 100VDC - 1.25 inch Hockey Stick Crimp Lead RoHS: Compliant |
960 Partner Stock |
|
$3.7400 / $6.3600 | Buy Now |
DISTI #
225P82491YD3
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 1000 | 0 |
|
$3.7600 | Buy Now |
DISTI #
C1S154100353361
|
Chip1Stop | Cap Film 0.82uF 100V PET 10% (31.8 X 16.5 X 23.9mm) Radial Wound 18.3mm 85C RoHS: Compliant | 960 |
|
$4.7900 / $5.4400 | Buy Now |
|
Master Electronics | Orange Drop® Polyester Film/Foil Capacitor - 0.82uF (+/-) 10% - 100VDC - 1.25 inch Hockey Stick Crimp Lead RoHS: Compliant |
960 Partner Stock |
|
$3.7400 / $6.3600 | Buy Now |
Part Details for 225P82491YD3
225P82491YD3 CAD Models
225P82491YD3 Part Data Attributes
|
225P82491YD3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
225P82491YD3
Cornell Dubilier Electronics Inc
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 23.9 mm | |
JESD-609 Code | e3 | |
Length | 31.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 18.3 mm | |
Terminal Shape | WIRE | |
Width | 16.5 mm |
Alternate Parts for 225P82491YD3
This table gives cross-reference parts and alternative options found for 225P82491YD3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 225P82491YD3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
225P82491YF1 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 225P82491YD3 vs 225P82491YF1 |
225P82491YD2 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 225P82491YD3 vs 225P82491YD2 |
225P82491YB1 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 225P82491YD3 vs 225P82491YB1 |
225P82491YA3 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 225P82491YD3 vs 225P82491YA3 |
225P82491YG2 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 225P82491YD3 vs 225P82491YG2 |
225P82491YG1 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 225P82491YD3 vs 225P82491YG1 |
225P82491YB3 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 225P82491YD3 vs 225P82491YB3 |
225P82491YF2 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 225P82491YD3 vs 225P82491YF2 |
225P82491YB2 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 225P82491YD3 vs 225P82491YB2 |