Part Details for 225ST3.5X10 by Dremec DE
Overview of 225ST3.5X10 by Dremec DE
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCH-45X-105KLT | Coilcraft Inc | General Purpose Inductor, 1000uH, 10%, Ferrite-Core, | |
PCH-45X-106KLT | Coilcraft Inc | General Purpose Inductor, 10000uH, 10%, Ferrite-Core | |
PCH-45X-103KLT | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, Ferrite-Core, |
Price & Stock for 225ST3.5X10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TFM-M3X10/225ST3.5
|
TME | Screwed spacer sleeve, 10mm, Int.thread: M3, Ext.thread: ST3,5 Min Qty: 10 | 7738 |
|
$0.1360 / $0.1980 | Buy Now |