There are no models available for this part yet.
Overview of 225ST3.5X12 by Dremec DE
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCH-45X-126KLT | Coilcraft Inc | General Purpose Inductor, 12000uH, 10%, Ferrite-Core | |
PCH-45X-123KLT | Coilcraft Inc | General Purpose Inductor, 12uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | |
PCH-45X-124KLT | Coilcraft Inc | General Purpose Inductor, 120uH, 10%, Ferrite-Core, |
Price & Stock for 225ST3.5X12 by Dremec DE
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TFM-M3X12/225ST3.5
|
TME | Screwed spacer sleeve, 12mm, Int.thread: M3, Ext.thread: ST3,5 Min Qty: 10 | 490 |
|
$0.1380 / $0.2010 | Buy Now |