Part Details for 225TMA100M by Cornell Dubilier Electronics Inc
Overview of 225TMA100M by Cornell Dubilier Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 225TMA100M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
225TMA100M-ND
|
DigiKey | CAP ALUM 2.2UF 20% 100V AXIAL Min Qty: 20000 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1760 | Buy Now |
DISTI #
598-225TMA100M
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 2.2uF 100V 20% tol. ELECTROLYTIC RoHS: Compliant | 0 |
|
$0.1710 / $0.1750 | Order Now |
DISTI #
225TMA100M
|
TTI | Aluminum Electrolytic Capacitors - Axial Leaded 2.2uF 100V 20% tol. ELECTROLYTIC RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.1680 / $0.1730 | Buy Now |
Part Details for 225TMA100M
225TMA100M CAD Models
225TMA100M Part Data Attributes
|
225TMA100M
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
225TMA100M
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 67822 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0066 mA | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 19 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |