Part Details for 225TTA050M by Illinois Capacitor Inc
Overview of 225TTA050M by Illinois Capacitor Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 225TTA050M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84M4565
|
Newark | Electrolytic Capacitor See 225Tta100M *no Pb* Rohs Compliant: Yes |Illinois Capacitor 225TTA050M Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3110 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.1907 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 2.2uF ±20% - 50WVDC - +85°C |
5000 In Stock |
|
$0.1700 / $0.2431 | Buy Now |
DISTI #
65277015
|
Verical | Cap Aluminum Lytic 2.2uF 50V 20% (5 X 13mm) Axial 90.4289 Ohm 23mA 2000h 85C Bulk Min Qty: 500 Package Multiple: 500 Date Code: 2239 | Americas - 5000 |
|
$0.2762 / $0.3376 | Buy Now |
|
Quest Components | 400 |
|
$0.3340 / $0.6680 | Buy Now | |
|
Master Electronics | Aluminum Electrolytic Capacitor - 2.2uF ±20% - 50WVDC - +85°C |
5000 In Stock |
|
$0.1700 / $0.2431 | Buy Now |
Part Details for 225TTA050M
225TTA050M CAD Models
225TTA050M Part Data Attributes:
|
225TTA050M
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
225TTA050M
Illinois Capacitor Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ILLINOIS CAPACITOR | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Tape & Reel/Ammo Pack, Epoxy Ends | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 75358 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.004 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 24 mA | |
Series | TTA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |