Part Details for 225TTA350M by Cornell Dubilier Electronics Inc
Overview of 225TTA350M by Cornell Dubilier Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 225TTA350M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1572-1688-ND
|
DigiKey | CAP ALUM 2.2UF 20% 350V AXIAL Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
360 In Stock |
|
$0.5436 / $1.5900 | Buy Now |
DISTI #
598-225TTA350M
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 2.2uF 350V 20% LYTICS/IC RoHS: Compliant | 2046 |
|
$0.5330 / $1.5900 | Buy Now |
DISTI #
225TTA350M
|
TTI | Aluminum Electrolytic Capacitors - Axial Leaded 2.2uF 350V 20% LYTICS/IC RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk |
Americas - 2400 In Stock |
|
$0.5400 / $0.8800 | Buy Now |
Part Details for 225TTA350M
225TTA350M CAD Models
225TTA350M Part Data Attributes:
|
225TTA350M
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
225TTA350M
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 150715 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.1308 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 33 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |
Alternate Parts for 225TTA350M
This table gives cross-reference parts and alternative options found for 225TTA350M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 225TTA350M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NASS2R2M350V8X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED | NIC Components Corp | 225TTA350M vs NASS2R2M350V8X16 |