Part Details for 2261961024 by Molex
Overview of 2261961024 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2261961024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2261961024-ND
|
DigiKey | MINI-FIT VERSA RD R-R 2CKT 600MM Min Qty: 1 Lead time: 19 Weeks Container: Bag | Temporarily Out of Stock |
|
$2.4552 / $4.5500 | Buy Now |
DISTI #
2261961024
|
Avnet Americas | MINI-FIT VERSA RD R-R 2CKT 600MM DISC SN - Bulk (Alt: 2261961024) RoHS: Not Compliant Min Qty: 1900 Package Multiple: 475 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9487 / $3.1332 | Buy Now |
DISTI #
MOL226196-1024
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL226196-1024 | Americas - 0 in Stock375 On Order |
|
Buy Now | |
DISTI #
226196-1024
|
TTI | Rectangular Cable Assemblies Mini-Fit Versa Color-to-Mini-Fit Versa Color ASSY 4.2P DR 600mm Lgth 2 Ckt Red RoHS: Compliant pbFree: Pb-Free Min Qty: 1900 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$3.0000 | Buy Now |
DISTI #
2261961024
|
Avnet Americas | MINI-FIT VERSA RD R-R 2CKT 600MM DISC SN - Bulk (Alt: 2261961024) RoHS: Not Compliant Min Qty: 1900 Package Multiple: 475 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9487 / $3.1332 | Buy Now |