Part Details for 226197-2115 by Molex
Overview of 226197-2115 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS5121-153MLC | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5121-154MLB | Coilcraft Inc | General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5121-154MLC | Coilcraft Inc | General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT |
Price & Stock for 226197-2115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK6120
|
Newark | Cable Assy, Crimp Socket-Free End, 17.7", Connector To Connector:Pre-Crimped Lead Mini-Fit Versa Socket To Free End, Cable Length - Imperial:17.7", Cable Length - Metric:450Mm, Product Range:226197 Series, Jacket Color:Black Rohs Compliant: Yes |Molex 226197-2115 RoHS: Compliant Min Qty: 5100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7690 | Buy Now |
DISTI #
2261972115
|
Avnet Americas | MINI-FIT VERSA F-S 450MM 18 AWG LEAD BK - Bulk (Alt: 2261972115) RoHS: Not Compliant Min Qty: 5100 Package Multiple: 850 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4751 | Buy Now |
DISTI #
2261972115
|
Avnet Americas | MINI-FIT VERSA F-S 450MM 18 AWG LEAD BK - Bulk (Alt: 2261972115) Min Qty: 5100 Package Multiple: 850 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-226197-2115
|
Mouser Electronics | Rectangular Cable Assemblies MINI-FIT VERSA OTS ASSY RoHS: Compliant | 0 |
|
$0.5490 / $1.1900 | Order Now |
DISTI #
75104558
|
RS | Pre-Crimped Lead Mini-Fit Versa Color Female-to-Pigtail, Tin, 450mm, 18 AWG | Molex Incorporated 226197-2115 RoHS: Compliant Min Qty: 5100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
850 Partner Stock |
|
$0 | Buy Now |
DISTI #
226197-2115
|
TTI | Rectangular Cable Assemblies MINI-FIT VERSA OTS ASSY RoHS: Compliant pbFree: Pb-Free Min Qty: 5100 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.6810 | Buy Now |
DISTI #
C1S549810827619
|
Chip1Stop | Unclassified | 850 |
|
$0.6720 / $0.7790 | Buy Now |