Part Details for 2261972224 by Molex
Overview of 2261972224 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2261972224
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2261972224
|
Avnet Americas | MINI-FIT VERSA F-S 300MM 18 AWG LEAD BK - Bulk (Alt: 2261972224) RoHS: Not Compliant Min Qty: 5100 Package Multiple: 850 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6222 | Buy Now |
DISTI #
2261972224
|
Avnet Americas | MINI-FIT VERSA F-S 300MM 18 AWG LEAD BK - Bulk (Alt: 2261972224) Min Qty: 5100 Package Multiple: 850 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL226197-2224
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL226197-2224 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
226197-2224
|
TTI | Rectangular Cable Assemblies MINI-FIT VERSA OTS ASSY RoHS: Compliant pbFree: Pb-Free Min Qty: 5100 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.8900 | Buy Now |
DISTI #
2261972224
|
Avnet Abacus | MINI-FIT VERSA F-S 300MM 18 AWG LEAD BK (Alt: 2261972224) RoHS: Compliant Min Qty: 5100 Package Multiple: 850 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |