Part Details for 2262452042 by Molex
Overview of 2262452042 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2262452042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2262452042-ND
|
DigiKey | MINI-FIT VERSA BL R-S 4CKT 150MM Min Qty: 1 Lead time: 19 Weeks Container: Bag | Temporarily Out of Stock |
|
$2.1234 / $3.9300 | Buy Now |
DISTI #
2262452042
|
Avnet Americas | MINI-FIT VERSA BL R-S 4CKT 150MM DISC SN - Bulk (Alt: 2262452042) RoHS: Not Compliant Min Qty: 1700 Package Multiple: 425 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8099 | Buy Now |
DISTI #
MOL226245-2042
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL226245-2042 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
226245-2042
|
TTI | Rectangular Cable Assemblies Mini-Fit Versa Color-to-Pigtail CBL ASSY 4.2P DR 150mm Lgth 4 Ckt Blue RoHS: Compliant pbFree: Pb-Free Min Qty: 1700 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$2.6000 | Buy Now |
DISTI #
2262452042
|
Avnet Abacus | MINI-FIT VERSA BL R-S 4CKT 150MM DISC SN (Alt: 2262452042) RoHS: Compliant Min Qty: 1700 Package Multiple: 425 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |