Part Details for 2262452084 by Molex
Overview of 2262452084 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2262452084
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2262452084-ND
|
DigiKey | MINI-FIT VERSA BL R-S 8CKT 600MM Min Qty: 1 Lead time: 18 Weeks Container: Bag | Temporarily Out of Stock |
|
$7.1911 / $11.9000 | Buy Now |
DISTI #
2262452084
|
Avnet Americas | MINI-FIT VERSA BL R-S 8CKT 600MM DISC SN - Bulk (Alt: 2262452084) RoHS: Not Compliant Min Qty: 680 Package Multiple: 85 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$6.2920 / $9.2078 | Buy Now |
DISTI #
MOL226245-2084
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL226245-2084 | Americas - 0 in Stock375 On Order |
|
Buy Now | |
DISTI #
226245-2084
|
TTI | Rectangular Cable Assemblies Mini-Fit Versa Color-to-Pigtail CBL ASSY 4.2P DR 600mm Lgth 8 Ckt Blue RoHS: Compliant pbFree: Pb-Free Min Qty: 680 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$8.9200 | Buy Now |