-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UHF PLUG RG 58 TIN PL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC2420
|
Newark | Uhf Plug Rg 58 Tin Pl |Amp Te Connectivity 226279-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
226279-1
|
Avnet Americas | Conn UHF PL 0Hz to 500MHz 50Ohm Crimp ST Cable Mount Tin - Bulk (Alt: 226279-1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | UHF PLUG RG 58 TIN PL |
918 Partner Stock |
|
$14.2300 / $23.6000 | Buy Now |
DISTI #
16319447
|
Verical | Conn UHF 0Hz to 0.5GHz 50Ohm Crimp ST Cable Mount PL Tin Carton Min Qty: 4 Package Multiple: 1 | Americas - 908 |
|
$13.8700 / $18.8000 | Buy Now |
DISTI #
226279-1
|
Avnet Americas | Conn UHF PL 0Hz to 500MHz 50Ohm Crimp ST Cable Mount Tin - Bulk (Alt: 226279-1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TE Connectivity 226279-1
|
PEI Genesis | RF UHF Connector, 1 Contact( | 936 |
|
Buy Now | |
DISTI #
226279-1
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
1-226279-6
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
226208-3
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
2971579
|
Farnell | RF COAX, UHF PLUG, 50 OHM, CABLE RoHS: Not Compliant Min Qty: 2 Lead time: 1 Weeks, 2 Days Container: Each | 728 |
|
$21.2133 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
226279-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
226279-1
TE Connectivity
UHF PLUG RG 58 TIN PL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | APPLICABLE CABLES: RG 58/U; RG 58A/U; RG 58 B/U; RG 58 C/U | |
Body Diameter | 0.72 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-58 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF UHF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | SCREW | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 0.5 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.55 |
This table gives cross-reference parts and alternative options found for 226279-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 226279-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5226279-1 | UHF PLUG RG 58 TIN PL | TE Connectivity | 226279-1 vs 5226279-1 |