Part Details for 2263698 (ALTERNATE: 2263698) by RS Pro
Overview of 2263698 (ALTERNATE: 2263698) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2263698 (ALTERNATE: 2263698)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73165467
|
RS | Nitrile Rubber Black Oil Seal 10mm ID x 24mm OD x 7mm Thickness | RS PRO 2263698 RoHS: Compliant Min Qty: 1 Package Multiple: 5 Lead time: 8 Weeks, 0 Days Container: Package | 0 |
|
$8.0700 | RFQ |