22640492
HUBER+SUHNER
Description: RF TNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug,

Overview of 22640492 by HUBER+SUHNER

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 22640492 by HUBER+SUHNER

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com Coaxial Connector - TNC - 50 Ohm - Right angle cable plug (male) RoHS: Compliant 0
  • 1 $65.6800
  • 5 $58.4000
  • 10 $52.5500
  • 25 $50.2300
  • 50 $44.3900
  • 100 $35.9800
  • 250 $35.4400
$35.4400 / $65.6800 Buy Now
DISTI # 16TNC-50-3-13/E
Richardson RFPD RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 0
  • 1 $48.7900
$48.7900 Buy Now

CAD Models for 22640492 by HUBER+SUHNER
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 22640492 by HUBER+SUHNER

22640492
HUBER+SUHNER
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HUBER+SUHNER AG
Reach Compliance Code
compliant
Body/Shell Style
PLUG
Cable Types
RG_58_C/U, RG_141_A/U-03
Characteristic Impedance
50 Ω
Connector Type
RF TNC CONNECTOR
Contact Finish Termination
Gold (Au)
Contact Gender
MALE
Contact Style
COAX
Coupling Type
THREADED
Filter Feature
NO
Insulator Material
PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE
JESD-609 Code
e4
Mounting Option 1
LOCKING
Mounting Type
CABLE
Number of Ports
1
Operating Frequency-Max
11 GHz
Operating Temperature-Max
165 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Shell Material
BRASS
Termination Type
CRIMP
Total Number of Contacts
1
Want to compare parts?
  1. 22640492
    HUBER+SUHNER
    RF TNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 22640492 by HUBER+SUHNER.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 22640492 by HUBER+SUHNER

Select Manufacturer
Which Manufacturer of 22640492 would you like to use for your alert(s)?
  • Please alert me when 22640492 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 22640492 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 22640492 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 22640492 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 22640492.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 22640492 by HUBER+SUHNER

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: