Part Details for 22645605 by HUBER+SUHNER
Overview of 22645605 by HUBER+SUHNER
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for 22645605
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Coaxial Connector - BMA - 50 Ohm - Straight panel cable jack (female) - flange mount | 0 |
|
$46.4600 / $91.8900 | Buy Now |
Part Details for 22645605
22645605 CAD Models
22645605 Part Data Attributes:
|
22645605
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
22645605
HUBER+SUHNER
Blindmate Connector, Female, Panel Mount, Cable Mount, Solder Terminal, Jack
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Reach Compliance Code | compliant | |
Additional Feature | APPLICABLE CABLES:RG 402/U; RG 405/U | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | BLINDMATE CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SLIDE ON | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Operating Frequency-Max | 22 GHz | |
Panel Mount | YES | |
Termination Type | SOLDER | |
VSWR | 1.2 |