Part Details for 22651466 by HUBER+SUHNER
Overview of 22651466 by HUBER+SUHNER
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22651466
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
100 In Stock |
|
$7.1100 / $10.2300 | Buy Now |
DISTI #
80320146
|
Verical | Conn Type N 0Hz to 11GHz 50Ohm Crimp ST Cable Mount PL Gold Over Nickel Bulk RoHS: Compliant Min Qty: 5 Package Multiple: 5 | Americas - 100 |
|
$10.3636 / $13.1830 | Buy Now |
DISTI #
11N-50-3-29/3H
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$7.6000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
100 In Stock |
|
$7.1100 / $10.2300 | Buy Now |