Part Details for 2267221-3 by TE Connectivity
Overview of 2267221-3 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2267221-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC5771
|
Newark | Pwr Cord, Evc Plug-Free End, 6.1M, 32A, Voltage Rating:600Vac, Current Rating:32A, Cable Length - Metric:6.1M, Cable Length - Imperial:20Ft, Connector Type A:Ev Type 1 Plug, Connector Type B:Free End, Jacket Color:Black Rohs Compliant: Yes |Te Connectivity 2267221-3 Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$136.0800 / $150.1600 | Buy Now |
DISTI #
41AJ6656
|
Newark | Evca, 16Mm Cable, 32A, Ul, Black, 20Ft |Amp Te Connectivity 2267221-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$153.3400 / $161.1400 | Buy Now |
DISTI #
A126644-ND
|
DigiKey | CORD 10AWG EV TYPE 1 TO CBL 20' Min Qty: 1 Lead time: 15 Weeks Container: Bag | Temporarily Out of Stock |
|
$121.3292 / $134.6000 | Buy Now |
DISTI #
2267221-3
|
Avnet Americas | EVCA, 16MM CABLE, 32A, UL, BLACK, 20FT - Bag (Alt: 2267221-3) RoHS: Compliant Min Qty: 16 Package Multiple: 16 Container: Bag | 0 |
|
RFQ | |
DISTI #
571-2267221-3
|
Mouser Electronics | EV Charging Cables 32A, 600V, BK, 20FT 3C 10AWG + 1C 20AWG RoHS: Compliant | 0 |
|
$121.3200 / $130.8000 | Order Now |
DISTI #
AMP2267221-3
|
Heilind Electronics | EVCA, 16MM CABLE, 32A, UL , BLACK, 20FT | Americas - 3 in Stock |
|
Buy Now | |
DISTI #
AMP2267221-3
|
Interstate Connecting Components | EVCA, 16MM CABLE, 32A, UL , BLACK, 20FT | 1 |
|
Buy Now | |
DISTI #
TE Connectivity 2267221-3
|
PEI Genesis | Circular Connector | 0 |
|
Buy Now |
Part Details for 2267221-3
2267221-3 CAD Models
2267221-3 Part Data Attributes
|
2267221-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2267221-3
TE Connectivity
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number of Ports | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Reference Standard | UL | |
Wire Size-Max | 10 AWG |