2267258-7
TE Connectivity
Description: Board Connector, 70 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator

Overview of 2267258-7 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Environmental Monitoring Internet of Things (IoT) Space Technology Smart Cities Aerospace and Defense Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Robotics and Drones

Price & Stock for 2267258-7 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 17-2267258-7TR-ND
DigiKey 70 50/50 HDR TH/PIP.250 W/HD VC Min Qty: 1244 Lead time: 99 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,244 $8.1084
$8.1084 Buy Now
DISTI # 2267258-7
Avnet Americas Connector Shrouded Header 70 Position 1.27mm Solder Straight Through Hole T/R - Tape and Reel (Alt: 2267258-7) Min Qty: 1244 Package Multiple: 311 Container: Reel 0
  • 1,244 $7.7070
$7.7070 Buy Now
DISTI # 72047898
RS Connector, AMPMODU, 70 50/50 Hdr Th/Pip.250 W/Hd Vc | TE Connectivity 2267258-7 RoHS: Not Compliant Min Qty: 1244 Package Multiple: 1 Container: Bulk 0
  • 1,244 $11.4300
  • 2,488 $11.0600
$11.0600 / $11.4300 RFQ
DISTI # AMP2267258-7
Heilind Electronics 70 50/50 HDR TH/PIP.250 W/HD V Americas - 0 in Stock
  • 1,244 $9.4449
$9.4449 Buy Now
Onlinecomponents.com 70 50/50 HDR TH/PiP.250 W/HD VC RoHS: Compliant 0
  • 311 $23.1200
  • 622 $12.2000
  • 933 $8.3900
  • 1,244 $8.2200
$8.2200 / $23.1200 Buy Now
DISTI # AMP2267258-7
Interstate Connecting Components 70 50/50 HDR TH/PIP.250 W/HD V 0
  • 1,244 $9.4449
$9.4449 Buy Now
Master Electronics 70 50/50 HDR TH/PiP.250 W/HD VC RoHS: Compliant 0
  • 311 $23.1200
  • 622 $12.2000
  • 933 $8.3900
  • 1,244 $8.2200
$8.2200 / $23.1200 Buy Now

CAD Models for 2267258-7 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 2267258-7 by TE Connectivity

2267258-7
TE Connectivity
-
-
Rohs Code
No
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
not_compliant
Samacsys Manufacturer
TE Connectivity
Body Breadth
0.23 inch
Body Depth
0.23 inch
Body Length
1.88 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
DIN Conformance
NO
Dielectric Withstanding Voltage
300VAC V
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
MIL Conformance
NO
Mains Connector Rating
.5A
Mating Contact Row Spacing
0.05 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
30u inch
Polarization Key
POLARIZED
Rated Current (Signal)
0.5 A
Reference Standard
CSA, LR, U
Terminal Length
0.097 inch
Terminal Pitch
1.27 mm
Termination Type
SOLDER
Total Number of Contacts
70
Want to compare parts?
  1. 2267258-7
    TE Connectivity
    Board Connector, 70 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator
    VS

Alternate Parts for 2267258-7

This table gives cross-reference parts and alternative options found for 2267258-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2267258-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2267256-7 Board Connector, 70 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator TE Connectivity 2267258-7 vs 2267256-7
2267260-7 Board Connector, 70 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator TE Connectivity 2267258-7 vs 2267260-7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2267258-7 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2267258-7 by TE Connectivity

Select Manufacturer
Which Manufacturer of 2267258-7 would you like to use for your alert(s)?
  • Please alert me when 2267258-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2267258-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2267258-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2267258-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2267258-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2267258-7 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: