Part Details for 2268-1032-SS by RAF Electronic Hardware
Overview of 2268-1032-SS by RAF Electronic Hardware
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2268-1032-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH7337
|
Newark | 3/8 Hex X 2-3/4 Length |Raf Electronic Hardware 2268-1032-SS Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 196 |
|
$14.3600 / $17.2700 | Buy Now |
DISTI #
1772-2323-ND
|
DigiKey | 3/8 HEX X 2-3/4 LENGTH Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
46 In Stock |
|
$12.1624 / $16.6700 | Buy Now |
DISTI #
761-2268-1032-SS
|
Mouser Electronics | Standoffs & Spacers 3/8 Hex X 2-3/4 Length Hex Standoff RoHS: Compliant | 12 |
|
$12.1600 / $16.6700 | Buy Now |
DISTI #
71740301
|
RS | Hex Standoff, 3/8 Hex X 2-3/4 Length | RAF 2268-1032-SS RoHS: Compliant Min Qty: 12 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$15.8400 / $16.6700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
18 In Stock 197 Factory Stock |
|
$11.5800 / $13.7000 | Buy Now |
DISTI #
60871706
|
Verical | Standoff Hex F/F 10-32-THD 9.53mm-A/F Stainless Steel None RoHS: Compliant Min Qty: 14 Package Multiple: 14 Date Code: 2123 | Americas - 14 |
|
$17.6546 | Buy Now |
DISTI #
RAF2268-1032-SS
|
DB Roberts | 0 |
|
RFQ | ||
|
Master Electronics | RoHS: Compliant |
18 In Stock 197 Factory Stock |
|
$11.5800 / $13.7000 | Buy Now |