Part Details for 2269002 (ALTERNATE: 2269002) by RS Pro
Overview of 2269002 (ALTERNATE: 2269002) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2269002 (ALTERNATE: 2269002)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73204347
|
RS | Black Steel P-Clip 12mm ID x 12.6mm W x 6.6mm Mounting Hole | RS PRO 2269002 RoHS: Compliant Min Qty: 1 Package Multiple: 20 Lead time: 23 Weeks, 0 Days Container: Package | 0 |
|
$9.4800 | RFQ |