-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RTANG JK W/FLANGES, BNC PCB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A24511-ND
|
DigiKey | CONN BNC JACK R/A 50 OHM PCB Min Qty: 255 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.2757 | Buy Now |
DISTI #
226978-3
|
Avnet Americas | RF Connector BNC Jack Right Angle 50 Ohm Nickel Plated VALOX Gold Plated Phosphor Bronze Solder Tube - Rail/Tube (Alt: 226978-3) RoHS: Compliant Min Qty: 255 Package Multiple: 17 Lead time: 13 Weeks, 3 Days Container: Tube | 0 |
|
$8.0820 / $9.7257 | Buy Now |
DISTI #
571-2269783
|
Mouser Electronics | RF Connectors / Coaxial Connectors JACK W/MTG FLANGES RoHS: Compliant | 0 |
|
$9.8200 / $16.0200 | Order Now |
DISTI #
AMP226978-3
|
Heilind Electronics | RTANG JK W/FLANGES, BNC PCB | Americas - 0 in Stock |
|
$10.0722 / $10.2226 | Buy Now |
|
Onlinecomponents.com | RTANG JK W/FLANGES, BNC PCB | Alternative Product Available |
|
$8.4700 / $17.7400 | Buy Now |
|
Bristol Electronics | 39 |
|
RFQ | ||
|
Quest Components | PANEL MOUNT, BOARD TERMINATED, FEMALE, BNC CONNECTOR, SOLDER, JACK | 232 |
|
$6.2370 / $11.3400 | Buy Now |
|
Quest Components | PANEL MOUNT, BOARD TERMINATED, FEMALE, BNC CONNECTOR, SOLDER, JACK | 104 |
|
$11.8125 / $15.1875 | Buy Now |
DISTI #
AMP226978-3
|
Interstate Connecting Components | RTANG JK W/FLANGES, BNC PCB | 0 |
|
$10.0722 / $10.2226 | Buy Now |
DISTI #
TE Connectivity 226978-3
|
PEI Genesis | RF BNC Connector, 1 Contact( | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
226978-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
226978-3
TE Connectivity
RTANG JK W/FLANGES, BNC PCB
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP | |
Body Breadth | 0.625 inch | |
Body Depth | 0.625 inch | |
Body Length | 1.15 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 15.568 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Terminal Length | 0.162 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
Withdrawl Force-Min | .278 N |