There are no models available for this part yet.
Overview of 226AXZ035M by Illinois Capacitor Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 226AXZ035M by Illinois Capacitor Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66M7699
|
Newark | Electrolytic Capacitor 22 Uf 35 Wvdc *no Pb* Rohs Compliant: Yes |Illinois Capacitor 226AXZ035M RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 3000 |
|
$0.1190 / $0.1320 | Buy Now | |
Onlinecomponents.com | SMD Aluminum Electrolytic Capacitor - 22uF ±20% - 35WVDC - +105°C - 5mm Dia x 5.4mm RoHS: Compliant | 3000 Factory Stock |
|
$0.0956 / $0.1394 | Buy Now | ||
Master Electronics | SMD Aluminum Electrolytic Capacitor - 22uF ±20% - 35WVDC - +105°C - 5mm Dia x 5.4mm RoHS: Compliant | 3000 Factory Stock |
|
$0.0956 / $0.1394 | Buy Now |
CAD Models for 226AXZ035M by Illinois Capacitor Inc
Part Data Attributes for 226AXZ035M by Illinois Capacitor Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
ILLINOIS CAPACITOR INC
|
Package Description
|
LEAD FREE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
22 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
9040 mΩ
|
Height
|
5.8 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0077 mA
|
Length
|
6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Ripple Current
|
105 mA
|
Series
|
AXZ(35 V)
|
Size Code
|
2121
|
Surface Mount
|
YES
|
Tan Delta
|
0.12
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
FLAT
|
Width
|
5.3 mm
|