There are no models available for this part yet.
Overview of 226TXK350M by Illinois Capacitor Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 226TXK350M by Illinois Capacitor Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84M4620
|
Newark | Electrolytic Capacitor 22Uf 350Wv +/-20%, Rohs Compliant: Yes |Illinois Capacitor 226TXK350M RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$0.8150 | Buy Now | |
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 22uF ±20% - 350WVDC - +105°C RoHS: Compliant | 100 Factory Stock |
|
$0.5180 / $1.5600 | Buy Now | ||
Master Electronics | Aluminum Electrolytic Capacitor - 22uF ±20% - 350WVDC - +105°C RoHS: Compliant | 100 Factory Stock |
|
$0.5180 / $1.5600 | Buy Now |
CAD Models for 226TXK350M by Illinois Capacitor Inc
Part Data Attributes for 226TXK350M by Illinois Capacitor Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
ILLINOIS CAPACITOR INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Samacsys Manufacturer
|
ILLINOIS CAPACITOR
|
Capacitance
|
22 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
12.5 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
18086 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.472 mA
|
Length
|
20 mm
|
Manufacturer Series
|
TXK
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
350 V
|
Ripple Current
|
119 mA
|
Series
|
TXK
|
Surface Mount
|
NO
|
Tan Delta
|
0.24
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|