Part Details for 227-1185-000 by ITT Interconnect Solutions
Overview of 227-1185-000 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADM1185EBZ | Analog Devices | EVALUATION BOARD I.C. | |
DC1185B-A | Analog Devices | LTC3850EUF Demo Board - 4.5V # | |
DC1185B-B | Analog Devices | LTC3850EUF Demo Board - 4.5V # |
Price & Stock for 227-1185-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ITT227-1185-000
|
Heilind Electronics | PLATE DPX-C2 INSERT PIN REA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$49.8100 / $94.3900 | Buy Now | |
DISTI #
ITT227-1185-000
|
Interstate Connecting Components | PLATE DPX-C2 INSERT PIN REA | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$49.8100 / $94.3900 | Buy Now |