Part Details for 227 by Switchcraft Conxall
Overview of 227 by Switchcraft Conxall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 227
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC1067-ND
|
DigiKey | CONN PLUG MONO 6.35MM R/A 2COND Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
638 In Stock |
|
$4.7750 / $6.2400 | Buy Now |
DISTI #
502-227
|
Mouser Electronics | Phone Connectors 2C 1/4" RT. ANG. BLK RoHS: Compliant | 14 |
|
$4.5400 / $7.1200 | Buy Now |
DISTI #
70214230
|
RS | Conn AV Phone Plug 2 Cont Sz 1/4" Cbl Mnt Rt. Ang Insulated Solder Lug Black | Switchcraft 227 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$5.3200 | RFQ |
DISTI #
SWC227
|
Heilind Electronics | FLAT PLUG | Americas - 253 in Stock |
|
$4.8906 / $6.3810 | Buy Now |
|
Onlinecomponents.com | Conn 1/4"" Mono Plug M 2 POS Solder Lug RA Cable Mount 2 Terminal 1 Port RoHS: Compliant |
466 In Stock |
|
$4.6400 / $6.9700 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
DISTI #
227
|
TTI | Phone Connectors 2C 1/4" RT. ANG. BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Kit | Americas - 0 |
|
$4.4100 / $5.2000 | Buy Now |
DISTI #
SWC227
|
Interstate Connecting Components | FLAT PLUG | 84 |
|
$4.8906 / $6.3810 | Buy Now |
DISTI #
000000000000069976
|
Sager | Phone Connectors 2C 1/4 RT. ANG. BLK Min Qty: 200 | 0 |
|
$5.0400 / $5.9200 | Buy Now |
|
Master Electronics | Conn 1/4"" Mono Plug M 2 POS Solder Lug RA Cable Mount 2 Terminal 1 Port RoHS: Compliant |
466 In Stock |
|
$4.6400 / $6.9700 | Buy Now |
Part Details for 227
227 CAD Models
227 Part Data Attributes
|
227
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
227
Switchcraft Conxall
Audio/RCA Connector, 2 Pole(s), Solder Lug Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Body/Shell Style | PLUG | |
Configuration | 1X1 HORIZONTAL | |
Connector Type | 6.3mm AUDIO | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Poles | 2 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER LUG |