22705-00
Description: Thermal Circuit Breaker

Overview of 22705-00 by Cooper Industries

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
67227-059LF Amphenol Communications Solutions Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Through Hole, Double Row, 118 Position ,2.54mm (0.100in) Pitch

CAD Models for 22705-00 by Cooper Industries
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 22705-00 by Cooper Industries

22705-00
Cooper Industries
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
COOPER INDUSTRIES
Reach Compliance Code
unknown
Actuator Type
PUSH TO RESET
Body Breadth
6.4 mm
Body Height
30 mm
Body Length or Diameter
19.3 mm
Circuit Function
MANUAL RESET/OFF
Circuit Protection Type
THERMAL CIRCUIT BREAKER
Mounting Feature
INLINE/HOLDER
Number of Poles
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Rated Breaking Capacity
2000 A
Rated Current
5 A
Rated Voltage(DC)
28 V
Reference Standard
SAE
Surface Mount
NO
Terminal Shape
TAB/BLADE
Want to compare parts?
  1. 22705-00
    Cooper Industries
    Thermal Circuit Breaker
    VS

Related Parts for 22705-00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 22705-00 by Cooper Industries.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 22705-00 by Cooper Industries

Select Manufacturer
Which Manufacturer of 22705-00 would you like to use for your alert(s)?
  • Please alert me when 22705-00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 22705-00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 22705-00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 22705-00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 22705-00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 22705-00 by Cooper Industries

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: