Part Details for 22706.3 by Littelfuse Inc
Overview of 22706.3 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAA2270634GNP#MA0 | Renesas Electronics Corporation | Smart 3-Phase Gate Driver | |
RTKA227063DE0000BU | Renesas Electronics Corporation | Smart 3-Phase Gate Driver Evaluation Board for RAA227063 | |
RAA2270634GNP#HA0 | Renesas Electronics Corporation | Smart 3-Phase Gate Driver |
Part Details for 22706.3
22706.3 CAD Models
22706.3 Part Data Attributes
|
22706.3
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
22706.3
Littelfuse Inc
Electric Fuse, Fast Blow, 6.3A, 250VAC, 250VDC, 63A (IR), Through Hole
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | FAST | |
Body Height | 22.5 mm | |
Body Length or Diameter | 5.25 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 64 J | |
Mounting Feature | THROUGH HOLE | |
Rated Breaking Capacity | 63 A | |
Rated Current | 6.3 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | BSI; CCC; CSA; IEC; KTL; SEMKO; SEV; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE |
Alternate Parts for 22706.3
This table gives cross-reference parts and alternative options found for 22706.3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22706.3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
21706.3P | Electric Fuse, Fast Blow, 6.3A, 250VAC, 63A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 22706.3 vs 21706.3P |
021706.3MXEP | Electric Fuse, Fast Blow, 6.3A, 250VAC, 250VDC, 63A (IR), Through Hole, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 22706.3 vs 021706.3MXEP |
21706.3XP | Electric Fuse, Fast Blow, 6.3A, 250VAC, 63A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 22706.3 vs 21706.3XP |
021706.3MXP | Electric Fuse, Fast Blow, 6.3A, 250VAC, 250VDC, 63A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 22706.3 vs 021706.3MXP |