-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RECEPTACLE, 2PINS WIRE TO WIRE CONNECTOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ6662
|
Newark | Receptacle, 2Pins Wire To Wire Connector |Amp Te Connectivity 2271183-3 RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 38000 |
|
$0.2700 | Buy Now |
DISTI #
17-2271183-3-ND
|
DigiKey | RECEPTACLE, 2PINS WIRE TO WIRE C Min Qty: 12000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2177 | Buy Now |
DISTI #
571-2271183-3
|
Mouser Electronics | Lighting Connectors RECEPTACLE, 2PINS WIRE TO WIRE CONNECTOR RoHS: Compliant | 0 |
|
$0.2170 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 Lead time: 24 Weeks Container: Bag | 0Bag |
|
$0.2050 | Buy Now |
DISTI #
AMP2271183-3
|
Heilind Electronics | RECEPTACLE, 2PINS WIRE TO WIRE | Americas - 0 in Stock |
|
$0.2561 / $0.2599 | Buy Now |
|
Onlinecomponents.com | RECEPTACLE, 2PINS WIRE TO WIRE CONNECTOR RoHS: Compliant |
38000 Partner Stock |
|
$0.2478 / $0.2941 | Buy Now |
DISTI #
65690598
|
Verical | RECEPTACLE, 2PINS WIRE TO WIRE CONNECTOR RoHS: Compliant Min Qty: 252 Package Multiple: 1 | Americas - 38000 |
|
$0.2310 / $0.2490 | Buy Now |
DISTI #
AMP2271183-3
|
Interstate Connecting Components | RECEPTACLE, 2PINS WIRE TO WIRE | 0 |
|
$0.2561 / $0.2599 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 49400 |
|
RFQ | |
DISTI #
2271183-3
|
Avnet Abacus | Shrouded Connector Receptacle 2 Position 5.7mm Solder Straight Cable Mount (Alt: 2271183-3) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2271183-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2271183-3
TE Connectivity
RECEPTACLE, 2PINS WIRE TO WIRE CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Terminal Pitch | 5.7 mm | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 22 AWG |