-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RTANG JK W/MTG PINS, BNC PCB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89F815
|
Newark | Rf/Coaxial, Bnc Jack, R/A, 50 Ohm, Solder, Connector Type:Bnc Coaxial, Connector Body Style:Right Angle Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Phosphor Bronze, Frequency Max:4Ghz Rohs Compliant: No |Amp Te Connectivity 227161-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 366 |
|
$2.3900 | Buy Now |
DISTI #
76AC5014
|
Newark | Rtang Jk W/Mtg Pins, Bnc Pcb |Amp Te Connectivity 227161-2 RoHS: Not Compliant Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9000 / $4.6700 | Buy Now |
DISTI #
A24492-ND
|
DigiKey | CONN BNC JACK R/A 50 OHM PCB Min Qty: 1 Lead time: 21 Weeks Container: Tube |
393 In Stock |
|
$3.3341 / $5.5100 | Buy Now |
DISTI #
89F815
|
Avnet Americas | Conn BNC RCP 0Hz to 4GHz 50Ohm Solder RA Thru-Hole Tin-Lead - Bulk (Alt: 89F815) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days Container: Bulk | 366 Partner Stock |
|
$4.5400 / $5.4600 | Buy Now |
DISTI #
227161-2
|
Avnet Americas | Conn BNC RCP 0Hz to 4GHz 50Ohm Solder RA Thru-Hole Tin-Lead - Rail/Tube (Alt: 227161-2) RoHS: Compliant Min Qty: 525 Package Multiple: 525 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$2.9509 / $3.5511 | Buy Now |
DISTI #
571-2271612
|
Mouser Electronics | RF Connectors / Coaxial Connectors R.A. JACK 50 OHM RoHS: Compliant | 114 |
|
$3.4900 / $5.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 525 Package Multiple: 525 Lead time: 19 Weeks Container: Tube | 0Tube |
|
$2.9500 | Buy Now |
DISTI #
AMP227161-2
|
Heilind Electronics | RTANG JK W/MTG PINS, BNC PCB | Americas - 0 in Stock |
|
$3.1549 / $3.7326 | Buy Now |
|
Onlinecomponents.com | RTANG JK W/MTG PINS, BNC PCB RoHS: Compliant |
533 In Stock |
|
$2.4300 / $4.0000 | Buy Now |
DISTI #
67505741
|
Verical | Conn BNC 0Hz to 4GHz 50Ohm Solder RA Thru-Hole RCP Tin Over Nickel Tube Min Qty: 35 Package Multiple: 35 Date Code: 2317 | Americas - 525 |
|
$3.6660 / $5.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
227161-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
227161-2
TE Connectivity
RTANG JK W/MTG PINS, BNC PCB
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 20 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP | |
Body Breadth | 0.625 inch | |
Body Depth | 0.625 inch | |
Body Length | 0.581 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 15.568 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Terminal Length | 0.162 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
Withdrawl Force-Min | .278 N |
This table gives cross-reference parts and alternative options found for 227161-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 227161-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5227161-2 | RTANG JK W/MTG PINS, BNC PCB | TE Connectivity | 227161-2 vs 5227161-2 |