Part Details for 2271A-N-G2M/BG200K by Fluke Corporation
Overview of 2271A-N-G2M/BG200K by Fluke Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2271A-N-G2M/BG200K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
614-2271A-N-G2M/BG200K-ND
|
DigiKey | PRESSURE CALIBRATOR NPT PM200-G2 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
676-2271ANG2M/BG200K
|
Mouser Electronics | Calibration Equipment PRESSURE CALIBRATOR,NPT,PM200-G2M/BG200K,2 MPA(300 PSI) RoHS: Compliant | 0 |
|
$18,405.1200 | Order Now |
|
Onlinecomponents.com | 0 |
|
$17,745.0000 | Buy Now | |
DISTI #
35870.1
|
TestEquity LLC | Fluke 2271A-N-G2M/BG200K Pressure Calibrator,Npt,Pm200-G2M/Bg200K,2 Mpa(300 Psi) | 0 |
|
$17,903.4100 | Buy Now |