Part Details for 2271A-N-G7M/G700K by Fluke Calibration
Overview of 2271A-N-G7M/G700K by Fluke Calibration
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2271A-N-G7M/G700K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71447774
|
RS | PRESSURE CALIBRATOR, NPT, PM200-G7M/G700K,7 MPA(1000 PSI) | Fluke 2271A-N-G7M/G700K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16,444.8400 | RFQ |